+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | DIPTRONICS | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 3A / 250V AC | |
Switches features | without lever | |
Contacts configuration | SPDT | |
Max. contact resistance: | 150mΩ | |
Switching method | ON-(ON) | |
Number of positions | 2 | |
Manufacturer series | MS5 | |
Stable positions number | 1 | |
Leads | cables | |
Body dimensions | 18.5x5.4x6.8mm | |
Mechanical durability | 500000 cycles | |
Operating temperature | -40...85°C | |
Operating Force | 1.3N | |
Electrical life | 100000 cycles | |
Min. insulation resistance | 0.1GΩ | |
Contact material | silver alloy |