+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSW-2PN-1K

Microswitch SNAP ACTION; 2A/250VAC; 2A/30VDC; without lever


Manufacturer: DIPTRONICS

Manufacturer part number:
MSW-2PN-1K
TME Symbol:
MSW-2PN-1K

Specification

Manufacturer
DIPTRONICS
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
2A / 30V DC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
50mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
MSW
Stable positions number
1
Leads
connectors
Leads dimensions
2.8x0.5mm
Body dimensions
19.8x6.4x11mm
Mechanical durability
1000000 cycles
Operating temperature
-25...85°C
Operating Force
1.8N
Electrical life
50000 cycles
Min. insulation resistance
0.1GΩ
Contact material
silver alloy
Gross weight7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION DIPTRONICS,
See other products from this series.:
*
MSW-2PN-1K
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 000.
Multiplicity: 100.
Net price for quantities from 1000 pcs - 0.57 EURGross price for quantities from 1000 pcs - 0.57 EUR