+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MULTICHECK6010

Meter: appliance meter; colour,LCD TFT 3,5"; 320x480; USB


Manufacturer: KPS

Manufacturer part number:
MULTICHECK6010
TME Symbol:
MULTICHECK

Specification

Manufacturer
KPS
Type of meter
appliance meter
Kind of display used
colour, LCD TFT 3,5"
Display resolution
320x480
Earthing resistance measuring range
0...9999Ω
RCD test
AC, B, B+, A and F-type RCDs
Loop impedance measurement
0...9999Ω
Measurement
continuity, earthing resistance, Ground loop resistance, insulation resistance, phase sequence, RCD tripping time, resistance, resistance (3-wire), resistance (4-wire)
Insulation resistance measuring ranges
0...200MΩ/999MΩ
Interface
USB
Test voltage
100V/250V/500V/1kV
Conform to the norm
CAT III 600V CAT IV 300V EN 61010
Measuring instrument features
memory built-in
Related items
MULTICHECKER/ERS, MULTICHECKER/TBP, MULTICHECK/PLT-EU
Continuity test
0Ω...1999Ω
Standard equipment
  • 3 crocodile clips
  • carrying case
  • carrying strap
  • mains cable
  • test leads ( 3pcs.)
  • test probe x3
  • USB cable
  • user's manual
Battery/ rechargeable battery
  • rechargeable battery Ni-MH AAA 1,2V x6
Gross weight2.8308 kg

WATCH VIDEO

See other products in this category: Multimeters for Electrical Installations KPS,
*
MULTICHECK6010
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1 174.95 USDGross price for quantities from 1 pcs - 1 174.95 USD
Net price for quantities from 3 pcs - 1 091.02 USDGross price for quantities from 3 pcs - 1 091.02 USD