+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10140

Wire; OZ-500; OZ; 2x4mm2; unshielded; 300V,500V; Cu; stranded; grey


Manufacturer: HELU

Manufacturer part number:
10140
TME Symbol:
OZ500/2X4

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
OZ-500
Kind of cable
OZ
Cable structure
2x4mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
2
Core section
4mm2
Core marking
black, numbered
Insulation colour
grey
Cable external diameter
9.2mm
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils
Flexibility class
5
Earth core
none
CPR standard
Eca
Trade name
multi core cable
Cable application
  • assembly line tools
  • control for machines
  • machine terminals
  • production line tools
Gross weight155.5 g
Certificates
EAN code4060892002588

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
10140
197 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 3.77 USDGross price for quantities from 1 m - 3.77 USD
Net price for quantities from 10 m - 3.30 USDGross price for quantities from 10 m - 3.30 USD
Net price for quantities from 25 m - 2.84 USDGross price for quantities from 25 m - 2.84 USD
Net price for quantities from 50 m - 2.54 USDGross price for quantities from 50 m - 2.54 USD
Net price for quantities from 100 m - 2.24 USDGross price for quantities from 100 m - 2.24 USD
Packaging method by the manufacturer:Reel = 100 m