+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89240000

Quick splice; 24A; 450V; spring clamp; red; polycarbonate; 2.5mm2


Manufacturer: SIMET

Manufacturer part number:
89240000
TME Symbol:
PC212S

Specification

Manufacturer
SIMET
Type of splice terminal
quick splice
Current rating
24A
Rated voltage
450V
Electrical mounting
spring clamp
Colour
red
Body material
polycarbonate
Wire cross-section
2.5mm2
Number of ways
1
Number of terminals
2
Stripped wire length
11mm
Trade name
quick splice
Gross weight0.72 g
Certificates
See other products in this category: Quick Splice SIMET,
*
89240000
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.16 EURGross price for quantities from 5 pcs - 0.16 EUR
Net price for quantities from 20 pcs - 0.13 EURGross price for quantities from 20 pcs - 0.13 EUR
Net price for quantities from 100 pcs - 0.12 EURGross price for quantities from 100 pcs - 0.12 EUR
Net price for quantities from 1000 pcs - 0.11 EURGross price for quantities from 1000 pcs - 0.11 EUR
Packaging method by the manufacturer:
Cardboard = 100 pcs