+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89241000

Quick splice; 24A; 450V; spring clamp; orange; polycarbonate; 11mm

Manufacturer: SIMET

Manufacturer part number:
89241000
TME Symbol:
PC213S

Specification

Manufacturer
SIMET
Type of splice terminal
quick splice
Current rating
24A
Rated voltage
450V
Electrical mounting
spring clamp
Colour
orange
Body material
polycarbonate
Wire cross-section
2.5mm2
Number of ways
1
Number of terminals
3
Stripped wire length
11mm
Trade name
quick splice
Gross weight1.02 g
Certificates
See other products in this category: Quick Splice SIMET,
*
89241000
70 in TME stock
Net price for quantities from 5 pcs - 0.19 EURGross price for quantities from 5 pcs - 0.19 EUR
Net price for quantities from 20 pcs - 0.17 EURGross price for quantities from 20 pcs - 0.17 EUR
Net price for quantities from 100 pcs - 0.15 EURGross price for quantities from 100 pcs - 0.15 EUR
Net price for quantities from 1000 pcs - 0.13 EURGross price for quantities from 1000 pcs - 0.13 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs