+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AC1050

Transformer: current; AC; Iin: 50A; 100Ω; 250mVA; C: 25.4mm; H: 34.9mm


Manufacturer: TALEMA

Manufacturer part number:
AC1050
TME Symbol:
PPAC1050

Specification

Manufacturer
TALEMA
Type of Transformer
current
Manufacturer series
AC
Input current
50A
Recommended load
100Ω
Power
0.25VA
C dimension
25.4mm
D dimension
10.16mm
H dimension
34.9mm
ID dimension
14.6mm
L dimension
34.9mm
W dimension
14.3mm
Mounting
PCB
Gear
1000:1
Kind of core
solid
Dimensions
Schematic diagram
Gross weight47.35 g
Certificates
See other products in this category: Current Transformers TALEMA,
See other products from this series.:
*
AC1050
4428 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.15 GBPGross price for quantities from 1 pcs - 5.15 GBP
Net price for quantities from 10 pcs - 4.28 GBPGross price for quantities from 10 pcs - 4.28 GBP
Net price for quantities from 25 pcs - 3.98 GBPGross price for quantities from 25 pcs - 3.98 GBP
Net price for quantities from 50 pcs - 3.75 GBPGross price for quantities from 50 pcs - 3.75 GBP
Net price for quantities from 75 pcs - 3.63 GBPGross price for quantities from 75 pcs - 3.63 GBP
Net price for quantities from 100 pcs - 3.55 GBPGross price for quantities from 100 pcs - 3.55 GBP
Net price for quantities from 120 pcs - 3.51 GBPGross price for quantities from 120 pcs - 3.51 GBP
Net price for quantities from 360 pcs - 3.33 GBPGross price for quantities from 360 pcs - 3.33 GBP
Packaging method by the manufacturer:Tray = 120 pcsTray = 140 pcsCardboard = 360 pcsCardboard = 420 pcsCardboard = 720 pcs