+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PRC15

Meter: calibrator; voltage,current; VDC: 0÷19.9mV; I DC: 0÷50mA


Manufacturer: EXTECH

Manufacturer part number:
PRC15
TME Symbol:
PRC15

Specification

Manufacturer
EXTECH
Type of meter
calibrator
Kind of calibrator
current, voltage
Kind of display used
LCD
DC voltage measuring range
0...19.9mV
DC voltage measuring accuracy
±(0.01% + 1 digit)
DC current measuring range
0...50mA
DC current measuring accuracy
±(0.01% + 1 digit)
Voltage source
0...20V
Temperature measuring range (with K-type thermocouple)
-50...1370°C
Current source
0...24mA
Dimensions
159x80x44mm
Measurement
DC current, DC voltage
Current measuring resolution
10µA
Connectors for the country
Europe, Great Britain
Illumination
yes
Power supply
  • battery LR6 AA 1,5V x6
Standard equipment
  • crocodile clips
  • hard case
  • power supply
  • test leads
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x6
Gross weight1.9691 kg

WATCH VIDEO

See other products in this category: Calibrators EXTECH
*
PRC15
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.