+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRC30

Meter: calibrator; voltage,current,thermocouple; VDC: 0÷20V


Manufacturer: EXTECH

Manufacturer part number:
PRC30
TME Symbol:
PRC30

Specification

Manufacturer
EXTECH
Type of meter
calibrator
Kind of calibrator
current, thermocouple, voltage
Kind of display used
LCD
DC voltage measuring range
0...20V
DC voltage measuring accuracy
±(0.01% + 1 digit)
DC current measuring range
0...50mA
DC current measuring accuracy
±(0.01% + 1 digit)
Temperature measuring range (with K-type thermocouple)
-50...1370°C
Temperature measuring range (with J-type thermocouple)
-50...1000°C
Temperature measuring range (with R-type thermocouple)
0...1750°C
Temperature measuring range (with S-type thermocouple)
0...1750°C
Temperature measuring range (with T-type thermocouple)
-120...400°C
Temperature measuring range (with E-type thermocouple)
-50...750°C
Temperature measuring range with N-type thermocouple
-50...1300°C
Dimensions
159x80x44mm
Measurement
DC current, DC voltage
Connectors for the country
Europe, Great Britain
Illumination
yes
Power supply
  • battery LR6 AA 1,5V x6
Standard equipment
  • calibration lead
  • hard case
  • power supply
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x6
Gross weight2.0501 kg

WATCH VIDEO

See other products in this category: Calibrators EXTECH
*
PRC30
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.