+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2313708

Connector: D-Sub; PIN: 9; angled 90°; screw terminal; for cable


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2313708

Alternative designations: SUBCON-PLUS-PROFIB/90/PG/SC

TME Symbol:
PROFIB/90/PG/SC

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
D-Sub
Number of pins
9
Spatial orientation
angled 90°
Electrical mounting
screw terminal
Mechanical mounting
for cable
Enclosure material
ABS
Connector variant
  • PROFIBUS
  • with interface PG
Gross weight56.5 g
Certificates
See other products in this category: Complete D-Sub plugs PHOENIX CONTACT,
*
2313708
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 74.17 USDGross price for quantities from 1 pcs - 74.17 USD
Net price for quantities from 5 pcs - 65.92 USDGross price for quantities from 5 pcs - 65.92 USD
Net price for quantities from 10 pcs - 57.69 USDGross price for quantities from 10 pcs - 57.69 USD