+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS1024ABLK

Switch: push-button; Pos: 2; SPST-NO; 1.5A/250VDC; OFF-(ON)


Manufacturer: E-SWITCH

Manufacturer part number:
PS1024ABLK
TME Symbol:
PS1024ABLK

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
1.5A / 250V DC
Switching method
OFF-(ON)
Illumination
none
Leads
for soldering
Max. contact resistance:
50mΩ
Button shape
prominent, round
Mounting hole dimensions
Ø7.2mm
Actuator colour
black
Mounting
on panel
Button height
23.5mm
Operating temperature
-20...70°C
Gross weight3.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH,
*
PS1024ABLK
1385 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 25 pcs - 1.19 USDGross price for quantities from 25 pcs - 1.19 USD
Net price for quantities from 50 pcs - 1.14 USDGross price for quantities from 50 pcs - 1.14 USD
Net price for quantities from 100 pcs - 1.07 USDGross price for quantities from 100 pcs - 1.07 USD
Net price for quantities from 200 pcs - 1.02 USDGross price for quantities from 200 pcs - 1.02 USD
Net price for quantities from 400 pcs - 1.00 USDGross price for quantities from 400 pcs - 1.00 USD
Packaging method by the manufacturer:Cardboard = 200 pcs