+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS1057ABLK

Switch: push-button; Pos: 2; SPST-NO; 1.5A/250VDC; OFF-(ON)


Manufacturer: E-SWITCH

Manufacturer part number:
PS1057ABLK
TME Symbol:
PS1057ABLK

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
1.5A / 250V DC
Switching method
OFF-(ON)
Illumination
none
Leads
for soldering
Max. contact resistance:
50mΩ
Button shape
square
Mounting hole dimensions
12.6x11.3mm
Mounting
on panel
Body dimensions
14x14x17mm
Operating temperature
-20...70°C
Gross weight2.736 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH,
*
PS1057ABLK
980 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.22 GBPGross price for quantities from 1 pcs - 1.22 GBP
Net price for quantities from 10 pcs - 1.07 GBPGross price for quantities from 10 pcs - 1.07 GBP
Net price for quantities from 25 pcs - 1.00 GBPGross price for quantities from 25 pcs - 1.00 GBP
Net price for quantities from 50 pcs - 0.94 GBPGross price for quantities from 50 pcs - 0.94 GBP
Net price for quantities from 100 pcs - 0.88 GBPGross price for quantities from 100 pcs - 0.88 GBP
Net price for quantities from 200 pcs - 0.85 GBPGross price for quantities from 200 pcs - 0.85 GBP
Packaging method by the manufacturer:Cardboard = 200 pcs