+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PY3BOS-2

Control cassette; PY; No.of butt: 2; mushroom,convex; IP55; 6A


Manufacturer: PROMET

Manufacturer part number:
PY3BOS-2
TME Symbol:
PY3BOS-2

Specification

Manufacturer
PROMET
Type of control accessories
control cassette
Manufacturer series
PY
Number of buttons
2
Button shape
convex, mushroom
IP rating
IP55
Enclosure material
polyamide
Actuator colour
green/red
Button marking
arrows
Current rating
6A
Insulation voltage
0.5kV
Switched voltage
max. 400V
Gross weight319 g
Certificates
See other products in this category: Control Stations PROMET,
See other products from this series.:
*
PY3BOS-2
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 57.65 USDGross price for quantities from 1 pcs - 57.65 USD
Net price for quantities from 5 pcs - 55.11 USDGross price for quantities from 5 pcs - 55.11 USD