+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q-710

Connector: AC supply; male; plug; 2P+PE; 125VAC; 15A; Colour: black

NEW

Manufacturer: Qualtek Electronics

Manufacturer part number:
Q-710
TME Symbol:
Q-710

Specification

Manufacturer
Qualtek Electronics
Type of connector
AC supply
Kind of connector
male
Connector
plug
Connector pinout layout
2P+PE
Rated voltage
125V AC
Current rating
15A
Body colour
black
Mechanical mounting
for cable
Number of pins
3
Spatial orientation
straight
Electrical mounting
screw terminal
Conform to the norm
NEMA 5-15P
Connector variant
  • round
  • with earthing
Gross weight50 g
See other products in this category: Mains connectors Qualtek Electronics,
*
Q-710
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.98 EURGross price for quantities from 1 pcs - 8.98 EUR
Net price for quantities from 5 pcs - 8.20 EURGross price for quantities from 5 pcs - 8.20 EUR
Net price for quantities from 30 pcs - 7.41 EURGross price for quantities from 30 pcs - 7.41 EUR
Net price for quantities from 250 pcs - 6.64 EURGross price for quantities from 250 pcs - 6.64 EUR
Net price for quantities from 2500 pcs - 5.85 EURGross price for quantities from 2500 pcs - 5.85 EUR