+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

R3-48

Fuse holder; 5x20mm; on cable; Imax: 5A; brass; tinned; 20AWG


Manufacturer: SCI

Manufacturer part number:
R3-48
TME Symbol:
R3-48

Specification

Manufacturer
SCI
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Mounting
on cable
Maximum current
5A
Contact material
brass
Contact plating
tinned
Leads
cables
Wire size
20AWG
Body colour
black
Body material
polypropylene
Rated voltage
250V AC
Wire colour
red
Fuse accessories application
cylindrical fuses
Lead length
0.285m
Dimensions
Gross weight6.42 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuseholders for Cable SCI,
*
R3-48
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.28 EURGross price for quantities from 1 pcs - 1.28 EUR
Net price for quantities from 5 pcs - 1.10 EURGross price for quantities from 5 pcs - 1.10 EUR
Net price for quantities from 20 pcs - 0.98 EURGross price for quantities from 20 pcs - 0.98 EUR
Net price for quantities from 100 pcs - 0.74 EURGross price for quantities from 100 pcs - 0.74 EUR
Net price for quantities from 500 pcs - 0.69 EURGross price for quantities from 500 pcs - 0.69 EUR
Packaging method by the manufacturer:
Cardboard = 100 pcsCardboard = 1 000 pcs