+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAPC10PS

Connector: DC supply; socket; male; 11A; IP68; on PCBs; THT


Manufacturer: SWITCHCRAFT

Manufacturer part number:
RAPC10PS
TME Symbol:
RAPC10PS

Specification

Manufacturer
SWITCHCRAFT
Type of connector
DC supply
Connector
socket
Kind of connector
male
Current rating
11A
IP rating
IP68
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact plating
silver plated
Locking system
threaded joint
Connector variant
with peg
Design
on/off switch
Gross weight4.65 g
Certificates
See other products in this category: DC power connectors SWITCHCRAFT,
*
RAPC10PS
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 10.82 EURGross price for quantities from 1 pcs - 10.82 EUR
Net price for quantities from 5 pcs - 9.67 EURGross price for quantities from 5 pcs - 9.67 EUR
Net price for quantities from 20 pcs - 8.44 EURGross price for quantities from 20 pcs - 8.44 EUR
Packaging method by the manufacturer:Cardboard = 25 pcs