+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RM12/I-3F3

Core: ferrite; RM/I; 3F3; 5050nH; 8340mm3; 146mm2; 2pcs.


Manufacturer: FERROXCUBE

Manufacturer part number:
RM12/I-3F3

Alternative designations: 432202506201

TME Symbol:
RM12/I-3F3

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
RM/I
Material
3F3
Inductance factor AL
5050nH
Effective core volume (Ve)
8340mm3
Effective core cross-section (Ae)
146mm2
Quantity in set/package
2pcs.
Dimensions
Gross weight22.44 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
RM12/I-3F3
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.32 EURGross price for quantities from 1 pcs - 9.32 EUR
Net price for quantities from 5 pcs - 6.53 EURGross price for quantities from 5 pcs - 6.53 EUR
Net price for quantities from 25 pcs - 3.75 EURGross price for quantities from 25 pcs - 3.75 EUR