+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT1105AF160Q

Microswitch TACT; SPST-NO x2; Pos: 2; 0.05A/12VDC; SMT; none; 1.57N


Manufacturer: E-SWITCH

Manufacturer part number:
RT1105AF160Q
TME Symbol:
RT1105AF160Q

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO x2
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
none
Operating Force
1.57N
Body dimensions
6.6x6.6x3.7mm
Button height
4.4mm
Switching method
OFF-(ON)
Terminal pitch
4.5mm
Operating temperature
-20...85°C
Button shape
round
Button shape
round
Actuator colour
red
Key button colour
red
Button size
Ø3.4mm
Key stroke
0.25mm
Leads
for PCB
Contact material
silver
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
100000 cycles
Gross weight0.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
RT1105AF160Q
621 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 0.36 USDGross price for quantities from 1 pcs - 0.36 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 25 pcs - 0.32 USDGross price for quantities from 25 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 250 pcs - 0.25 USDGross price for quantities from 250 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 1200 pcs - 0.19 USDGross price for quantities from 1200 pcs - 0.19 USD
Net price for quantities from 3600 pcs - 0.19 USDGross price for quantities from 3600 pcs - 0.19 USD
Packaging method by the manufacturer:Blister = 1 200 pcs