+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RTE1600N44

Encoding switch; HEX/BCD; Pos: 16; THT; Rcont max: 100mΩ; RTE; tube


Manufacturer: C&K

Manufacturer part number:
RTE1600N44
TME Symbol:
RTE1600N44

Specification

Manufacturer
C&K
Type of switch
encoding switch
Kind of encoding switch
HEX/BCD
Stable positions number
16
Number of positions
16
Operating temperature
-25...85°C
Mounting
THT
Leads
for soldering
Max. contact resistance:
100mΩ
DC contacts rating @R
0.1A / 30V DC
Min. insulation resistance
10GΩ
Terminal pitch
2.54mm
Switches features
without knob
Body dimensions
7.4x7.4x4.25mm
Manufacturer series
RTE
Kind of package
tube
Quantity in set/package
65pcs.
Gross weight0.43 g
Certificates

WATCH VIDEO

See other products in this category: Encoding Switches C&K,
See other products from this series.:
*
RTE1600N44
548 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.20 EURGross price for quantities from 1 pcs - 3.20 EUR
Net price for quantities from 10 pcs - 2.89 EURGross price for quantities from 10 pcs - 2.89 EUR
Net price for quantities from 50 pcs - 2.71 EURGross price for quantities from 50 pcs - 2.71 EUR
Net price for quantities from 100 pcs - 2.62 EURGross price for quantities from 100 pcs - 2.62 EUR
Packaging method by the manufacturer:Tube = 65 pcs