+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S3PCBKP

Switch: slide; Pos: 2; SPDT; 2A/250VAC; ON-ON; No.of term: 3; THT


Manufacturer: SALECOM ELECTRONICS

Manufacturer part number:
S3PCBKP
TME Symbol:
S3PCBKP

Specification

Manufacturer
SALECOM ELECTRONICS
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
AC contacts rating @R
2A / 250V AC
Switching method
ON-ON
Number of terminals
3
Mounting
THT
Leads
angled, for PCB
Body dimensions
12.7x6.6x6.35mm
Min. insulation resistance
1GΩ
Max. contact resistance:
10mΩ
Contact plating
gold-plated
Knob height
4.72mm
Actuator material
polyamide
Operating temperature
-30...85°C
Dimensions
Gross weight1.763 g
Certificates
See other products in this category: Slide Switches SALECOM ELECTRONICS,
*
S3PCBKP
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.86 USDGross price for quantities from 1 pcs - 2.86 USD
Net price for quantities from 25 pcs - 2.51 USDGross price for quantities from 25 pcs - 2.51 USD
Net price for quantities from 50 pcs - 2.26 USDGross price for quantities from 50 pcs - 2.26 USD
Net price for quantities from 100 pcs - 2.03 USDGross price for quantities from 100 pcs - 2.03 USD
Packaging method by the manufacturer:Bag = 100 pcs