+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88001303

Quick splice; 32A; 600V; for cable; spring clamp; blister; ways: 1


Manufacturer: SIMET

Manufacturer part number:
88001303

Alternative designations: SCL2 B10

TME Symbol:
SCL2B10

Specification

Manufacturer
SIMET
Type of splice terminal
quick splice
Current rating
32A
Rated voltage
0.6kV
Mechanical mounting
for cable
Electrical mounting
spring clamp
Kind of package
blister
Wire cross-section
0.14...4mm2
Number of ways
1
Number of terminals
2
Splice terminal variant
with lever
Gross weight2.36 g
Certificates
See other products in this category: Quick Splice SIMET,
*
88001303
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.57 EURGross price for quantities from 10 pcs - 0.57 EUR
Net price for quantities from 100 pcs - 0.51 EURGross price for quantities from 100 pcs - 0.51 EUR
Net price for quantities from 1000 pcs - 0.45 EURGross price for quantities from 1000 pcs - 0.45 EUR
Packaging method by the manufacturer:
Bag = 10 pcs