+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88000323S

Quick splice; 32A; 600V; for cable; spring clamp; 0.14÷4mm2


Manufacturer: SIMET

Manufacturer part number:
88000323S

Alternative designations: SCL5

TME Symbol:
SCL5

Specification

Manufacturer
SIMET
Type of splice terminal
quick splice
Current rating
32A
Rated voltage
0.6kV
Mechanical mounting
for cable
Electrical mounting
spring clamp
Wire cross-section
0.14...4mm2
Number of ways
1
Number of terminals
5
Splice terminal variant
with lever
Gross weight5.525 g
Certificates
See other products in this category: Quick Splice SIMET,
*
88000323S
25 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 20 pcs - 0.75 USDGross price for quantities from 20 pcs - 0.75 USD
Net price for quantities from 90 pcs - 0.67 USDGross price for quantities from 90 pcs - 0.67 USD
Net price for quantities from 990 pcs - 0.59 USDGross price for quantities from 990 pcs - 0.59 USD
Packaging method by the manufacturer:
Cardboard = 30 pcs