+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SEFRAM66

Tester: electrical; LCD; 0.17÷1kVAC; VAC: 1÷1000V; VDC: 1÷1500V


Manufacturer: SEFRAM

Manufacturer part number:
SEFRAM66
TME Symbol:
SEFRAM66

Specification

Manufacturer
SEFRAM
Type of tester
electrical
Kind of display used
LCD
Measurement
AC voltage, continuity, DC voltage, frequency, resistance
Phase-to-phase voltage range for phase sequence indication
0.17...1kV AC
AC voltage measuring range
1...1000V
AC voltage measuring accuracy
±(3% + 3 digit)
Bandwidth for AC voltage measurements
16...800Hz
DC voltage measuring range
1...1500V
DC voltage measuring accuracy
±(3% + 3 digit)
Frequency measuring range
1...800Hz
Frequency measuring accuracy
±(5%+5 digit)
Additional functions
torch
Test
diodes
IP rating
IP64
Operating temperature
-15...55°C
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Body dimensions
239x68x29mm
Continuity test
0Ω...500kΩ
RCD test
general purpose
Illumination
yes
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • 1-pole phase detection (without potential difference)
  • automatic power-off
  • contactless voltage detector
  • polarization indicator
Gross weight382.2 g
EAN code3701416002059

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers SEFRAM,
*
SEFRAM66
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 128.90 GBPGross price for quantities from 1 pcs - 128.90 GBP