+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEFRAM7202

Digital multimeter; LCD; 3,75 digit (6000); 3x/s; VDC: 600mV,600V


Manufacturer: SEFRAM

Manufacturer part number:
SEFRAM7202
TME Symbol:
SEFRAM7202

Specification

Manufacturer
SEFRAM
Type of meter
digital multimeter
Measurement
AC voltage, capacitance, continuity, DC voltage, frequency, resistance
Kind of display used
LCD
Display parameters
3,75 digit (6000)
Sampling
3x/s
DC voltage measuring range
600mV/600V
DC voltage measuring accuracy
±(0.5% + 3 digit)
AC voltage measuring range
600mV/600V
AC voltage measuring accuracy
±(1% + 3 digit)
True effective value measurement
True RMS AC
Resistance measuring range
600Ω...40MΩ
Capacitance measuring range
50nF...1000µF
Capacitance measuring accuracy
±(1.9%+ 8 digit)
Frequency measuring range
100...50MHz
Frequency measuring accuracy
±(0.1%+2 digit)
Resistance measuring accuracy
±(0.5%+2 digit)
Continuity test
acoustic indication, 30Ω...200Ω
Operating temperature
0...40°C
Weight with battery
320g
Conform to the norm
CAT III 600V EN 61010
Dimensions (W x H x D)
77x148x45mm
Power supply
  • battery LR03 AAA 1,5V x2
Standard equipment
  • test leads
  • user's manual
Measuring instrument features
  • automatic power-off
  • contactless voltage detector
  • HOLD function
  • PEAK HOLD function
  • REL function
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight492.5 g
EAN code3701416000208

WATCH VIDEO

See other products in this category: Portable digital multimeters SEFRAM,
*
SEFRAM7202
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 88.96 GBPGross price for quantities from 1 pcs - 88.96 GBP