+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEFRAM7203

Digital multimeter; LCD; 3,75 digit (6000); 3x/s; VDC: 600mV,600V


Manufacturer: SEFRAM

Manufacturer part number:
SEFRAM7203
TME Symbol:
SEFRAM7203

Specification

Manufacturer
SEFRAM
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance
Kind of display used
LCD
Display parameters
3,75 digit (6000)
Sampling
3x/s
DC voltage measuring range
600mV/600V
DC voltage measuring accuracy
±(0.5% + 3 digit)
AC voltage measuring range
600mV/600V
AC voltage measuring accuracy
±(1% + 3 digit)
DC current measuring range
0.4mA/4mA/6A/10A
DC current measuring accuracy
±(1.5% + 3 digit)
AC current measuring range
6A/10A
AC current measuring accuracy
±(1.5% + 5 digit)
True effective value measurement
True RMS AC
Resistance measuring range
600Ω...40MΩ
Capacitance measuring range
50nF...1000µF
Capacitance measuring accuracy
±(1.9%+ 8 digit)
Frequency measuring range
100...50MHz
Frequency measuring accuracy
±(0.1%+2 digit)
Resistance measuring accuracy
±(0.5%+2 digit)
Diode test
1.5V
Continuity test
acoustic indication, 30Ω...200Ω
Operating temperature
0...40°C
Weight with battery
320g
Conform to the norm
CAT III 600V EN 61010
Dimensions (W x H x D)
77x148x45mm
Power supply
  • battery LR03 AAA 1,5V x2
Standard equipment
  • test leads
  • user's manual
Measuring instrument features
  • automatic power-off
  • contactless voltage detector
  • HOLD function
  • PEAK HOLD function
  • REL function
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight507.18 g
EAN code3701416000192

WATCH VIDEO

See other products in this category: Portable digital multimeters SEFRAM,
*
SEFRAM7203
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 147.20 USDGross price for quantities from 1 pcs - 147.20 USD