+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEFRAM7212

Digital multimeter; LCD; (6000); 3x/s; VDC: 60mV÷600V; 600Ω÷60MΩ


Manufacturer: SEFRAM

Manufacturer part number:
SEFRAM7212
TME Symbol:
SEFRAM7212

Specification

Manufacturer
SEFRAM
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance
Kind of display used
LCD
Display parameters
(6000)
Sampling
3x/s
DC voltage measuring range
60mV...600V
DC voltage measuring accuracy
±(0.5% + 3 digit)
AC voltage measuring range
60mV...600V
AC voltage measuring accuracy
±(0.8% + 3 digit)
DC current measuring range
600µA...10A
DC current measuring accuracy
±(0.8% + 3 digit)
AC current measuring range
600µA...10A
AC current measuring accuracy
±(1% + 5 digit)
Resistance measuring range
600Ω...60MΩ
Capacitance measuring range
100nF...100mF
Capacitance measuring accuracy
±(3%+ 5 digit)
Frequency measuring range
10Hz...10MHz
Frequency measuring accuracy
±(1%+5 digit)
Resistance measuring accuracy
±(1.2%+5 digit)
Test
diodes
Continuity test
acoustic indication
Operating temperature
0...40°C
Conform to the norm
CAT III 600V EN 61010
Dimensions (W x H x D)
166x78x64mm
Additional functions
torch
Illumination
yes
Bargraph
yes
Power supply
  • battery LR03 AAA 1,5V x2
Standard equipment
  • case
  • test leads
  • user's manual
Measuring instrument features
  • autoranging
  • contactless voltage detector
  • HOLD function
  • MIN/MAX/REL function
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight511.4 g
EAN code3701416003506

WATCH VIDEO

See other products in this category: Portable digital multimeters SEFRAM,
*
SEFRAM7212
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 65.87 EURGross price for quantities from 1 pcs - 65.87 EUR