+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEFRAM7214

Digital multimeter; LCD; (6000); 3x/s; VDC: 600mV÷1kV; VAC: 6÷750V


Manufacturer: SEFRAM

Manufacturer part number:
SEFRAM7214
TME Symbol:
SEFRAM7214

Specification

Manufacturer
SEFRAM
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
(6000)
Sampling
3x/s
DC voltage measuring range
600mV...1kV
DC voltage measuring accuracy
±(0.5% + 3 digit)
AC voltage measuring range
6...750V
AC voltage measuring accuracy
±(0.8% + 3 digit)
DC current measuring range
60µA...10A
DC current measuring accuracy
±(0.8% + 3 digit)
AC current measuring range
60µA...10A
AC current measuring accuracy
±(1% + 3 digit)
True effective value measurement
True RMS
Resistance measuring range
600Ω...60MΩ
Capacitance measuring range
6nF...10µF
Capacitance measuring accuracy
±(4%+ 3 digit)
Frequency measuring range
9999mHz...9999kHz
Frequency measuring accuracy
±(1%+3 digit)
Temperature measuring range
-20...1000°C
Temperature measurement accuracy
±(1% + 3 digit)
Resistance measuring accuracy
±(0.8%+3 digit)
Diode test
0...3V
Test
diodes
Continuity test
acoustic indication, <35Ω
Operating temperature
0...40°C
Weight with battery
380g
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Dimensions (W x H x D)
190x89x50mm
Illumination
yes
Bargraph
yes
Power supply
  • battery AA 1,5V x4
Standard equipment
  • soft case
  • test leads
  • thermocouple
Measuring instrument features
  • automatic power-off
  • contactless voltage detector
  • HOLD function
  • low battery indicator
Battery/ rechargeable battery
  • battery AA 1,5V x4
Gross weight665.4 g

WATCH VIDEO

See other products in this category: Portable digital multimeters SEFRAM,
*
SEFRAM7214
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 94.13 EURGross price for quantities from 1 pcs - 94.13 EUR