+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEFRAM7220

Digital multimeter; Bluetooth; LCD; (6000); 3x/s; VDC: 600mV,1kV


Manufacturer: SEFRAM

Manufacturer part number:
SEFRAM7220
TME Symbol:
SEFRAM7220

Specification

Manufacturer
SEFRAM
Type of meter
digital multimeter
Interface
Bluetooth
Measurement
AC voltage, capacitance, continuity, DC voltage, frequency, resistance
Kind of display used
LCD
Display parameters
(6000)
Sampling
3x/s
DC voltage measuring range
600mV/1kV
DC voltage measuring accuracy
±(0.5% + 5 digit)
AC voltage measuring range
600mV/1kV
AC voltage measuring accuracy
±(1% + 5 digit)
True effective value measurement
True RMS
Resistance measuring range
600Ω...40MΩ
Capacitance measuring range
1µF...10mF
Capacitance measuring accuracy
±(1.9%+ 5 digit)
Frequency measuring range
100Hz...100kHz
Frequency measuring accuracy
±(0.1%+2 digit)
Resistance measuring accuracy
±(0.9%+5 digit)
Diode test
1.5V
Continuity test
acoustic indication, <600Ω
Operating temperature
-10...50°C
Weight with battery
250g
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Dimensions (W x H x D)
76x156x44mm
Measuring instrument features
Volt Seek function
Software
available on AppStore, available on Google Play
Power supply
  • battery LR6 AA 1,5V x2
Standard equipment
  • test leads
  • user's manual
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x2
Gross weight625.2 g
EAN code3701416000109

WATCH VIDEO

See other products in this category: Portable digital multimeters SEFRAM,
*
SEFRAM7220
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 126.62 EURGross price for quantities from 1 pcs - 126.62 EUR