+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKS04SP

Switch: toggle; Pos: 2; SPDT; ON-ON; 3A/28VDC; -30÷85°C; Cutout: Ø5mm


Manufacturer: SALECOM ELECTRONICS

Manufacturer part number:
SKS04SP
TME Symbol:
SKS04SP

Specification

Manufacturer
SALECOM ELECTRONICS
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
DC contacts rating @R
3A / 28V DC
Leads
for PCB, straight
Operating temperature
-30...85°C
Kind of toggle
round
Mounting hole dimensions
Ø5mm
Knob height
9.4mm
Max. contact resistance:
20mΩ
Electrical life
30000 cycles
Contact plating
silver plated
Dimensions
Gross weight1.55 g
Certificates
See other products in this category: Toggle Switches SALECOM ELECTRONICS,
*
SKS04SP
1262 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.84 EURGross price for quantities from 1 pcs - 1.84 EUR
Net price for quantities from 5 pcs - 1.62 EURGross price for quantities from 5 pcs - 1.62 EUR
Net price for quantities from 20 pcs - 1.45 EURGross price for quantities from 20 pcs - 1.45 EUR
Net price for quantities from 100 pcs - 1.09 EURGross price for quantities from 100 pcs - 1.09 EUR
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 1 000 pcs