+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SKS08LP

Switch: toggle; Pos: 3; SP3T; ON-OFF-ON; 3A/28VDC; -30÷85°C; 20mΩ


Manufacturer: SALECOM ELECTRONICS

Manufacturer part number:
SKS08LP
TME Symbol:
SKS08LP

Specification

Manufacturer
SALECOM ELECTRONICS
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
Switching method
ON-OFF-ON
DC contacts rating @R
3A / 28V DC
Leads
angled, for PCB
Operating temperature
-30...85°C
Kind of toggle
round
Mounting hole dimensions
Ø5mm
Knob height
5.33mm
Max. contact resistance:
20mΩ
Electrical life
30000 cycles
Contact plating
silver plated
Dimensions
Gross weight1.7 g
Certificates
See other products in this category: Toggle Switches SALECOM ELECTRONICS,
*
SKS08LP
35 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.56 EURGross price for quantities from 1 pcs - 2.56 EUR
Net price for quantities from 5 pcs - 2.12 EURGross price for quantities from 5 pcs - 2.12 EUR
Net price for quantities from 20 pcs - 1.92 EURGross price for quantities from 20 pcs - 1.92 EUR
Net price for quantities from 100 pcs - 1.77 EURGross price for quantities from 100 pcs - 1.77 EUR
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcs