+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SMFL22014

Indicator: LED; flat; red; 24÷28VDC; Ø22mm; IP67; connectors; metal


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SMFL22014
TME Symbol:
SMFL22014

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
red
Operating voltage
24...28V DC
Mounting hole dimensions
Ø22mm
IP rating
IP67
Leads
connectors
Body material
metal
LED diameter
20mm
Body colour
silver
Leads dimensions
2.8x0.5mm
Plating material
chromium
Operating temperature
-30...75°C
Gross weight16.71 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SMFL22014
74 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.98 USDGross price for quantities from 1 pcs - 13.98 USD
Net price for quantities from 10 pcs - 13.03 USDGross price for quantities from 10 pcs - 13.03 USD
Net price for quantities from 40 pcs - 12.28 USDGross price for quantities from 40 pcs - 12.28 USD
Net price for quantities from 100 pcs - 11.34 USDGross price for quantities from 100 pcs - 11.34 USD
Packaging method by the manufacturer:Cardboard = 50 pcs