+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMFL22112

Indicator: LED; flat; yellow; 12÷14VDC; Ø22mm; IP67; connectors


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SMFL22112
TME Symbol:
SMFL22112

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
yellow
Operating voltage
12...14V DC
Mounting hole dimensions
Ø22mm
IP rating
IP67
Leads
connectors
Body material
metal
LED diameter
20mm
Body colour
silver
Leads dimensions
2.8x0.5mm
Plating material
chromium
Operating temperature
-30...75°C
Gross weight16.88 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SMFL22112
16 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.34 USDGross price for quantities from 1 pcs - 15.34 USD
Net price for quantities from 10 pcs - 14.30 USDGross price for quantities from 10 pcs - 14.30 USD
Net price for quantities from 50 pcs - 13.37 USDGross price for quantities from 50 pcs - 13.37 USD
Net price for quantities from 100 pcs - 12.43 USDGross price for quantities from 100 pcs - 12.43 USD
Packaging method by the manufacturer:Cardboard = 10 pcs