+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMFL22712

Indicator: LED; flat; green; 12÷14VDC; Ø22mm; IP67; connectors


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SMFL22712
TME Symbol:
SMFL22712

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
green
Operating voltage
12...14V DC
Mounting hole dimensions
Ø22mm
IP rating
IP67
Leads
connectors
Body material
metal
LED diameter
20mm
Body colour
silver
Leads dimensions
2.8x0.5mm
Plating material
chromium
Operating temperature
-30...75°C
Gross weight17.1 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SMFL22712
45 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.75 EURGross price for quantities from 1 pcs - 13.75 EUR
Net price for quantities from 10 pcs - 12.82 EURGross price for quantities from 10 pcs - 12.82 EUR
Net price for quantities from 50 pcs - 11.98 EURGross price for quantities from 50 pcs - 11.98 EUR
Net price for quantities from 100 pcs - 11.15 EURGross price for quantities from 100 pcs - 11.15 EUR
Packaging method by the manufacturer:Cardboard = 10 pcsCardboard = 50 pcs