+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMFL22714

Indicator: LED; flat; green; 24÷28VDC; Ø22mm; IP67; connectors


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SMFL22714
TME Symbol:
SMFL22714

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
green
Operating voltage
24...28V DC
Mounting hole dimensions
Ø22mm
IP rating
IP67
Leads
connectors
Body material
metal
LED diameter
20mm
Body colour
silver
Leads dimensions
2.8x0.5mm
Plating material
chromium
Operating temperature
-30...75°C
Gross weight16.9 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SMFL22714
77 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.96 GBPGross price for quantities from 1 pcs - 11.96 GBP
Net price for quantities from 30 pcs - 11.11 GBPGross price for quantities from 30 pcs - 11.11 GBP
Net price for quantities from 60 pcs - 10.43 GBPGross price for quantities from 60 pcs - 10.43 GBP
Net price for quantities from 120 pcs - 9.67 GBPGross price for quantities from 120 pcs - 9.67 GBP
Packaging method by the manufacturer:Cardboard = 60 pcs