+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMQD06004

Indicator: LED; prominent; red; 24÷28VDC; Ø6.2mm; IP40; metal


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SMQD06004
TME Symbol:
SMQD06004

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
red
Operating voltage
24...28V DC
Mounting hole dimensions
Ø6.2mm
IP rating
IP40
Leads
for soldering
Body material
metal
LED diameter
3mm
Body colour
silver
Plating material
chromium
Operating temperature
-40...70°C
Gross weight1.94 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SMQD06004
68 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.63 USDGross price for quantities from 1 pcs - 2.63 USD
Net price for quantities from 30 pcs - 2.47 USDGross price for quantities from 30 pcs - 2.47 USD
Net price for quantities from 60 pcs - 2.31 USDGross price for quantities from 60 pcs - 2.31 USD
Net price for quantities from 120 pcs - 2.13 USDGross price for quantities from 120 pcs - 2.13 USD