+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMQD08212

Indicator: LED; prominent; green; 12÷14VDC; Ø8.2mm; IP40; metal


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SMQD08212
TME Symbol:
SMQD08212

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
green
Operating voltage
12...14V DC
Mounting hole dimensions
Ø8.2mm
IP rating
IP40
Leads
connectors
Body material
metal
LED diameter
5mm
Body colour
silver
Leads dimensions
2.8x0.5mm
Plating material
chromium
Operating temperature
-40...70°C
Gross weight5.26 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SMQD08212
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.49 EURGross price for quantities from 1 pcs - 2.49 EUR
Net price for quantities from 20 pcs - 2.34 EURGross price for quantities from 20 pcs - 2.34 EUR
Net price for quantities from 60 pcs - 2.18 EURGross price for quantities from 60 pcs - 2.18 EUR
Net price for quantities from 120 pcs - 2.02 EURGross price for quantities from 120 pcs - 2.02 EUR
Packaging method by the manufacturer:Bag = 1 pcsBag = 10 pcsTray = 20 pcsCardboard = 60 pcs