+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMQD22734

Indicator: LED; prominent; green; 24÷28VDC; 24÷28VAC; Ø22.5mm; IP67


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SMQD22734
TME Symbol:
SMQD22734

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
green
Operating voltage
24...28V AC, 24...28V DC
Mounting hole dimensions
Ø22.5mm
IP rating
IP67
Leads
screw terminals
Body material
metal, plastic
Body colour
silver
Plating material
chromium
Operating temperature
-30...75°C
Gross weight25.1 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SMQD22734
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.12 GBPGross price for quantities from 1 pcs - 12.12 GBP
Net price for quantities from 20 pcs - 11.36 GBPGross price for quantities from 20 pcs - 11.36 GBP
Net price for quantities from 60 pcs - 10.60 GBPGross price for quantities from 60 pcs - 10.60 GBP
Net price for quantities from 120 pcs - 9.84 GBPGross price for quantities from 120 pcs - 9.84 GBP
Packaging method by the manufacturer:Blister = 5 pcs