+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | toggle | |
Number of positions | 3 | |
Stable positions number | 3 | |
Contacts configuration | DP3T | |
Switching method | ON-OFF-ON | |
AC contacts rating @R | 20A / 125V AC | |
Leads | screw | |
Operating temperature | 0...85°C | |
Max. contact resistance: | 50mΩ | |
Electrical life | 6000 cycles | |
Min. insulation resistance | 2MΩ | |
Mounting | on panel | |
Lever length | 28.6mm |