+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T106DFJ

Switch: toggle; Pos: 2; SPDT; ON-ON; 6A/125VAC; 6A/30VDC; -25÷70°C


Manufacturer: PANASONIC

Manufacturer part number:
T106DFJ
TME Symbol:
T106DFJ

Specification

Manufacturer
PANASONIC
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
6A / 125V AC
DC contacts rating @R
6A / 30V DC
Leads
for soldering
Operating temperature
-25...70°C
Kind of toggle
round
Knob height
17.5mm
Body dimensions
25x18.6x14.8mm
Electrical life
30000 cycles
Mechanical durability
50000 cycles
Gross weight18.7 g
Certificates
See other products in this category: Toggle Switches PANASONIC,
*
T106DFJ
0 in TME stock
No. of pieces (Multiplicity: 200)
Minimum order quantity: 400.
Multiplicity: 200.
Net price for quantities from 400 pcs - 6.18 USDGross price for quantities from 400 pcs - 6.18 USD
Packaging method by the manufacturer:Cardboard = 20 pcs