+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T110DULCSAFJ

Switch: toggle; Pos: 2; SPDT; ON-ON; 10A/250VAC; 8A/30VDC; -25÷70°C


Manufacturer: PANASONIC

Manufacturer part number:
T110DULCSAFJ

Alternative designations: WD11319F

TME Symbol:
T110DULCSAFJ

Specification

Manufacturer
PANASONIC
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
8A / 30V DC
Leads
for soldering
Operating temperature
-25...70°C
Kind of toggle
round
Knob height
17.5mm
Body dimensions
29x23.7x15.8mm
Electrical life
30000 cycles
Mechanical durability
50000 cycles
Gross weight26.6 g
Certificates
See other products in this category: Toggle Switches PANASONIC,
*
T110DULCSAFJ
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 8.06 GBPGross price for quantities from 1 pcs - 8.06 GBP
Net price for quantities from 5 pcs - 7.81 GBPGross price for quantities from 5 pcs - 7.81 GBP
Net price for quantities from 10 pcs - 7.27 GBPGross price for quantities from 10 pcs - 7.27 GBP
Net price for quantities from 20 pcs - 6.89 GBPGross price for quantities from 20 pcs - 6.89 GBP
Packaging method by the manufacturer:Cardboard = 20 pcs