+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T115EULCSAFJ

Switch: toggle; Pos: 3; SP3T; ON-OFF-ON; 15A/250VAC; 15A/30VDC


Manufacturer: PANASONIC

Manufacturer part number:
T115EULCSAFJ

Alternative designations: WD11129F

TME Symbol:
T115EULCSAFJ

Specification

Manufacturer
PANASONIC
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
Switching method
ON-OFF-ON
AC contacts rating @R
15A / 250V AC
DC contacts rating @R
15A / 30V DC
Leads
for soldering
Operating temperature
-25...85°C
Kind of toggle
round
Body dimensions
29x15.8x47.2mm
Electrical life
30000 cycles
Mechanical durability
50000 cycles
Contact material
silver alloy
Gross weight26.78 g
Certificates
See other products in this category: Toggle Switches PANASONIC,
*
T115EULCSAFJ
0 in TME stock
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Net price for quantities from 200 pcs - 9.02 USDGross price for quantities from 200 pcs - 9.02 USD
Packaging method by the manufacturer:Cardboard = 20 pcs