+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T3C4GQRL

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; none; 2.35N


Manufacturer: DIPTRONICS

Manufacturer part number:
T3C4GQRL
TME Symbol:
T3C4GQRL

Specification

Manufacturer
DIPTRONICS
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
none
Operating Force
2.35N
Body dimensions
3x2x0.6mm
Switching method
OFF-(ON)
Operating temperature
-40...85°C
Button shape
round
Leads
for PCB
Max. contact resistance:
500mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
300000 cycles
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT DIPTRONICS,
*
T3C4GQRL
0 in TME stock
No. of pieces (Multiple of: 16 000)
Minimum order quantity: 16 000.
Multiple of: 16 000.
Net price for quantities from 16000 pcs - 0.13 USDGross price for quantities from 16000 pcs - 0.13 USD