+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

C207

Wire: microphone cable; 2x0.15mm2; black; tinned,OFC; -15÷70°C


Manufacturer: TASKER

Manufacturer part number:
C207
TME Symbol:
TAS-C207

Specification

Manufacturer
TASKER
Type of wire
microphone cable
Cable structure
2x0.15mm2
Insulation colour
black
Core structure
stranded
Kind of core
OFC, tinned
Core section
0.15mm2
Operating temperature
-15...70°C
Wire cross-section shape
round
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Package contents
100m
Number of cores
4
Rated voltage
49V AC
CPR standard
no classification
Cable external diameter
4.7mm
Gross weight44.681 g
Certificates

WATCH VIDEO

See other products in this category: Microphone Cables TASKER,
*
C207
0 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 3.52 EURGross price for quantities from 1 m - 3.52 EUR
Net price for quantities from 25 m - 3.01 EURGross price for quantities from 25 m - 3.01 EUR
Net price for quantities from 50 m - 2.68 EURGross price for quantities from 50 m - 2.68 EUR
Net price for quantities from 100 m - 2.34 EURGross price for quantities from 100 m - 2.34 EUR