+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | TASKER | |
Type of wire | microphone cable | |
Cable structure | 2x0.35mm2 | |
Insulation colour | black | |
Core structure | stranded | |
Kind of core | OFC, tinned | |
Core section | 0.35mm2 | |
Operating temperature | -20...70°C | |
Wire cross-section shape | round | |
Shield structure | Al foil, shielded | |
Wire insulation material | LSZH | |
Cable features | low-capacitance | |
Package contents | 100m | |
Number of cores | 2 | |
Rated voltage | 49V AC | |
CPR standard | Cca | |
Cable external diameter | 6.2mm | |
Kind of material | halogen free | |
Ground | tinned copper strand |