+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSK1113

Wire: loudspeaker cable; 2x1.5mm2; stranded; OFC; black; -15÷70°C


Manufacturer: TASKER

Manufacturer part number:
TSK1113
TME Symbol:
TAS-TSK1113

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
2x1.5mm2
Core structure
stranded
Kind of core
OFC
Insulation colour
black
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC FirestoP®
Package contents
100m
Number of cores
2
Core section
1.5mm2
CPR standard
no classification
Cable external diameter
8.1mm
Operating temperature
-15...70°C
Gross weight96.749 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables TASKER,
*
TSK1113
14 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 5.54 EURGross price for quantities from 1 m - 5.54 EUR
Net price for quantities from 25 m - 4.75 EURGross price for quantities from 25 m - 4.75 EUR
Net price for quantities from 50 m - 4.22 EURGross price for quantities from 50 m - 4.22 EUR
Net price for quantities from 100 m - 3.69 EURGross price for quantities from 100 m - 3.69 EUR
Packaging method by the manufacturer:Reel = 100 m