+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSK1118

Wire: loudspeaker cable; 2x6mm2; stranded; OFC; black; -20÷70°C

Manufacturer: TASKER

Manufacturer part number:
TSK1118
TME Symbol:
TAS-TSK1118

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
2x6mm2
Core structure
stranded
Kind of core
OFC
Insulation colour
black
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC FirestoP®
Package contents
100m
Number of cores
2
Core section
6mm2
CPR standard
no classification
Cable external diameter
13.2mm
Operating temperature
-20...70°C
Gross weight304 g
Certificates
See other products in this category: Speaker Cables TASKER,
*
TSK1118
84 in TME stock
Net price for quantities from 1 m - 12.25 EURGross price for quantities from 1 m - 12.25 EUR
Net price for quantities from 25 m - 10.51 EURGross price for quantities from 25 m - 10.51 EUR
Net price for quantities from 50 m - 9.35 EURGross price for quantities from 50 m - 9.35 EUR
Net price for quantities from 100 m - 8.17 EURGross price for quantities from 100 m - 8.17 EUR
Amount (Multiplicity: 1)