+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSK1142

Wire: headset; stranded; black; Package: 50m; Øcable: 2mm; PVC


Manufacturer: TASKER

Manufacturer part number:
TSK1142
TME Symbol:
TAS-TSK1142

Specification

Manufacturer
TASKER
Type of wire
headset
Core structure
stranded
Number of cores
1
Core section
0.06mm2
Shield structure
braid made of copper wires, shielded
Flexibility class
6
Insulation colour
black
Operating temperature
-20...60°C
Rated voltage
30V AC
Package contents
50m
CPR standard
no classification
Cable external diameter
2mm
Wire insulation material
PVC
Cable structure
1x0.06mm2
Cable application
  • headsets
  • instruments wiring
Gross weight5.57 g
Certificates

WATCH VIDEO

See other products in this category: Headphone Cables TASKER,
*
TSK1142
115 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 2.80 USDGross price for quantities from 1 m - 2.80 USD
Net price for quantities from 10 m - 2.40 USDGross price for quantities from 10 m - 2.40 USD
Net price for quantities from 25 m - 2.14 USDGross price for quantities from 25 m - 2.14 USD
Net price for quantities from 50 m - 1.88 USDGross price for quantities from 50 m - 1.88 USD
Packaging method by the manufacturer:
Reel = 100 m