+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSK1176 WHITE

Wire: assembly; 2x0.5mm2,3x0.35mm2; stranded; 49V; white; Core: OFC


Manufacturer: TASKER

Manufacturer part number:
TSK1176 WHITE
TME Symbol:
TAS-TSK1176

Specification

Manufacturer
TASKER
Type of wire
assembly
Cable structure
2x0.5mm2+3x0.35mm2
Core structure
stranded
Number of cores
5
Kind of material
no flame propagation
Rated voltage
49V
Insulation colour
white
Kind of core
OFC
Shield structure
unshielded
CPR standard
no classification
Package contents
100m
Cable external diameter
6.6mm
Cable application
LED Light
Wire insulation material
PVC FirestoP®
Operating temperature
-20...70°C
Core section
  • 0.35mm2
  • 0.5mm2
Gross weight65.382 g
Certificates

WATCH VIDEO

See other products in this category: Cables for LED and DMX Installations TASKER,
*
TSK1176 WHITE
31 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 3.88 EURGross price for quantities from 1 m - 3.88 EUR
Net price for quantities from 25 m - 3.34 EURGross price for quantities from 25 m - 3.34 EUR
Net price for quantities from 50 m - 2.97 EURGross price for quantities from 50 m - 2.97 EUR
Net price for quantities from 100 m - 2.61 EURGross price for quantities from 100 m - 2.61 EUR