+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSK301

Wire: loudspeaker cable; 2x1mm2; Insulation: LSZH; red; Core: OFC


Manufacturer: TASKER

Manufacturer part number:
TSK301
TME Symbol:
TAS-TSK301

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
2x1mm2
Wire insulation material
LSZH
Insulation colour
red
Kind of core
OFC
Shield structure
Al foil, shielded twofold, tinned copper braid
Number of cores
2
Cable application
fire-fighting installations
Cable external diameter
7.1mm
Core structure
stranded
CPR standard
Cca
Kind of material
halogen free, no flame propagation
Core section
1mm2
Package contents
100m
Operating temperature
-30...70°C
Gross weight68.125 g
Certificates

WATCH VIDEO

See other products in this category: Fire Performance Cables TASKER,
*
TSK301
790 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 3.59 USDGross price for quantities from 1 m - 3.59 USD
Net price for quantities from 25 m - 3.24 USDGross price for quantities from 25 m - 3.24 USD
Net price for quantities from 50 m - 2.87 USDGross price for quantities from 50 m - 2.87 USD
Net price for quantities from 100 m - 2.51 USDGross price for quantities from 100 m - 2.51 USD