+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSK303

Wire: loudspeaker cable; 2x2.5mm2; LSZH; red; Core: OFC; CPR: Cca


Manufacturer: TASKER

Manufacturer part number:
TSK303
TME Symbol:
TAS-TSK303

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
2x2.5mm2
Wire insulation material
LSZH
Insulation colour
red
Kind of core
OFC
Shield structure
Al foil, shielded twofold, tinned copper braid
Number of cores
2
Cable application
fire-fighting installations
Cable external diameter
8.9mm
Core structure
stranded
CPR standard
Cca
Kind of material
halogen free, no flame propagation
Core section
2.5mm2
Package contents
100m
Operating temperature
-30...70°C
Gross weight50 g
Certificates

WATCH VIDEO

See other products in this category: Fire Performance Cables TASKER,
*
TSK303
59 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 m - 2.36 GBPGross price for quantities from 1 m - 2.36 GBP